7-1617787-9

Heilind Number:AMP7-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-9
ECAD Model:
3D Model

Description:

FCA-210-0901L=M83536/9-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-001L
SKU:AMP7-1617787-9

Detailed Description

Experience reliable power switching with our FCA-210-0901L relay, featuring a dependable amperage of 10 A. Built for optimal performance, this Plain Case mounted relay boasts contact terminals made of Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers seamless operation in various applications. This DPDT relay with 2 C/O contact arrangement guarantees versatility in switching tasks. Operating within a wide temperature range of -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), it is perfect for demanding environments. Trust in the quality and durability of our relay for your power switching needs.