| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617791-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| SKU: | AMP7-1617791-0 |
7-1617791-0
Specifications
Detailed Description
Enhance your printed circuit board with this high-performance relay, featuring a coil resistance of 145 Ω and a coil voltage of 12 VDC. With a 4 Form C contact configuration (4PDT, 4 C/O), it offers versatile connectivity options. The termination type of PC Pin(s) ensures secure installation, while the contact current rating of 2 A guarantees reliable operation. Designed for efficiency, this relay operates at an input voltage of 12 VDC. Please note that it is not RoHS compliant. Upgrade your signal and communication systems with this essential component.

