7-1617799-3

Heilind Number:AMP7-1617799-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617799-3
ECAD Model:
3D Model

Description:

TD231C-1002PY=TDAR 1-10 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617799-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:10 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP7-1617799-3

Detailed Description

Enhance your electronic systems with the TD231C-1002PY Time Delay Relay, offering precise functionality with a delay on release operation type. This essential component delivers a seamless amperage of 10 A at 28 VDC and 115 VAC, ensuring reliable performance. Designed for elevated applications, its raised vertical flange mount guarantees secure installation. With a repeatability of ±10%, you can trust in its consistent operation. The hermetically sealed metallic enclosure provides durability, while the compact dimensions of 1.015 x 1.015 x 1 in (25.79 x 25.79 x 25.4 mm) allow for versatile integration. Featuring a 2 Form C DPDT contact arrangement and adjustable control type, this relay is perfect for a range of setups. Upgrade your system with this high-quality timing module that prioritizes efficiency and precision.