7-1617805-1

Heilind Number:AMP7-1617805-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617805-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TD229-3002P=TDFR 30 SEC M83726/29-3002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617805-1
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:30 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP7-1617805-1

Detailed Description

Enhance your electronic systems with the TD229-3002P, a high-performance time delay relay designed for precision in operation. Featuring a delay on release mechanism with a fixed 30-second delay time, this relay ensures seamless functionality in various applications. With a hermetically sealed metallic enclosure and raised vertical flange mount, it guarantees durability and easy installation. The 2 Form C (DPDT) contact arrangement offers versatile switching capabilities, while the solder pin terminals provide secure connectivity. Operating at 10A and 28VDC, 115VAC, the relay meets stringent performance standards. With a repeatability of ±10% and reliable control, it's an essential component for efficient time-based operations in industrial and commercial settings.