7-1617805-4

Heilind Number:AMP7-1617805-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617805-4
ECAD Model:
3D Model

Description:

PRMGSTE-5YW=PR COTS MOSFET GRID RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617805-4
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP7-1617805-4

Detailed Description

Enhance your circuit board with the PRMGSTE-5YW, a top-of-the-line COTS MOSFET grid relay featuring 2 Form C, DPDT contact configuration. With 2 C/O contacts and a maximum switching voltage of 28 VDC, this relay is designed for high-performance applications. Operating at a coil voltage of 5 VDC with a coil resistance of 100 Ω, it ensures reliable and efficient switching. The termination type of PC Pin(s) facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the PRMGSTE-5YW for seamless signal and communication relay operations.