7-1617814-5

Heilind Number:AMP7-1617814-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617814-5
ECAD Model:
3D Model

Description:

TD229-1003S=TDFR 100 SEC M83726/29-1003S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617814-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:100 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP7-1617814-5

Detailed Description

Enhance your control systems with the TD229-1003S, a high-performance time delay relay designed for precision operation. With a delay time of 100 seconds, this device ensures reliable timing in critical applications. Its hermetically sealed metallic enclosure guarantees durability and protection in harsh environments. Featuring a raised vertical flange mount, it offers easy installation and secure attachment. The solder hook terminals provide a stable connection, while the 2 Form C contact arrangement (DPDT, 2 C/O) accommodates versatile switching needs. Operating at 10 A and 28 VDC (115 VAC), it delivers efficient power handling. The delay on release operation type, combined with fixed control, offers seamless integration into your setup. With a repeatability of ±10% and compliance with RoHS standards, the TD229-1003S is a reliable choice for time-critical tasks. Elevate your control system performance with this advanced timing module.