7-1617814-6

Heilind Number:AMP7-1617814-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617814-6
ECAD Model:
3D Model

Description:

TD229-2003S=TDFR 200 SEC M83726/29-2003S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617814-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:200 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP7-1617814-6

Detailed Description

Enhance your electrical systems with the TD229-2003S, a high-performance time delay relay offering seamless functionality. With a delay time of 200 seconds and a robust 10 A capacity at 28 VDC, 115 VAC, this relay ensures reliable operation in various applications. Its raised vertical flange mount design and hermetic sealed metallic enclosure guarantee durability and efficient performance. Featuring a 2 Form C contact arrangement and solder hook terminal termination, it provides secure connectivity. The delay on release operation type and fixed control offer precise timing control, while the ±10% repeatability ensures consistent results. Upgrade your setup with this essential component for seamless and dependable time delay functionality.