| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617816-5 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 10 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Adjustable |
| SKU: | AMP7-1617816-5 |
7-1617816-5
| Heilind Number: | AMP7-1617816-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1617816-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control systems with the TD230-1002S Time Delay Relay. Perfect for applications requiring precise timing, this relay features a 10-second delay on operate, ensuring seamless operation. With a hermetic sealed metallic enclosure and raised vertical flange mount, it offers durability and easy installation. Its 2 Form C contact arrangement, DPDT configuration, and 10A at 28VDC/115VAC amperage make it versatile for various setups. The adjustable control type allows for customization, while the solder hook terminals ensure secure connections. Whether in industrial or commercial settings, this relay guarantees reliable performance. (Word count: 97)

