7-1617826-2

Heilind Number:AMP7-1617826-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617826-2
ECAD Model:
3D Model

Description:

FCA-210-1010M=M83536/10-010M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617826-2
Amperage:10 A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP7-1617826-2

Detailed Description

Upgrade your power relay with the FCA-210-1010M model, featuring a robust construction and reliable performance. With a contact material of Silver Cadmium Oxide plated with Gold, you can trust in its durability. This DPDT relay offers 2 C/O contact arrangement, ensuring efficient power switching. Operating at an amperage of 10A and a coil resistance of 80Ω, it's suitable for various power applications. The 12VDC coil voltage and solder pin terminals make installation easy. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC, this relay is designed to perform in extreme conditions. Upgrade to the FCA-210-1010M for reliable power control.