| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1618278-0 |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 45 A |
| Contact Arrangement: | 1 Form Y, SPST-NC |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP7-1618278-0 |
7-1618278-0
| Heilind Number: | AMP7-1618278-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1618278-0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Kilovac KC-32 Vacuum Relay, a reliable solution for high-voltage applications. This SPST-NC relay features a coil resistance of 120 Ω and a coil voltage of 26.5 VDC, ensuring efficient operation. With a contact current rating of 45 A and 1 Form Y contact arrangement, it offers robust performance. The threaded mount type and turret terminals make installation easy, while the bifurcated power termination enhances connectivity. Ideal for a variety of industrial and electronic systems, this relay is a trusted component for high-voltage switching. Please note, it is not RoHS compliant.

