| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1618278-8 |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 24 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 15 A |
| Contact Arrangement: | 1 Form Y, SPST-NC |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP7-1618278-8 |
7-1618278-8
| Heilind Number: | AMP7-1618278-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1618278-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Kilovac KC series relay, designed for high voltage applications. The KC-38/12VDC model features a coil voltage of 12 VDC with a coil resistance of 24 Ω, ensuring reliable performance. With a contact current rating of 15 A and a contact arrangement of 1 Form Y, SPST-NC, this relay is suitable for various industrial uses. Its threaded mount type and turret terminals make installation easy, while the bifurcated power terminals ensure secure connections. With its pressurized construction, the Kilovac KC relay guarantees efficient operation even in demanding environments. Perfect for high voltage and special purpose applications, this relay is a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

