7-1618278-9

Heilind Number:AMP7-1618278-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1618278-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-8=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1618278-9
Series:Kilovac KC
Mount Type:Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:180 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP7-1618278-9

Detailed Description

Enhance your circuitry with the Kilovac KC-8 Vacuum Relay, a high-performance component designed for reliable switching operations. Featuring a Single Pole Double Throw (SPDT) configuration with a contact current rating of 30 A, this relay ensures efficient power distribution. With a maximum voltage of 26.5 VDC, it is suitable for demanding applications. The flanged mount type and turret terminals provide easy installation and connectivity. Boasting a coil resistance of 180 Ω and a coil voltage of 26.5 VDC, this relay guarantees optimal performance. The absence of auxiliary contacts streamlines its functionality, making it ideal for specific use cases. The inclusion of bifurcated terminals for power termination further enhances its versatility. Crafted for durability and precision, the Kilovac KC-8 is a valuable addition to any system requiring high voltage relay capabilities. Please note that this product is not RoHS compliant. Elevate your relay solutions with the Kilovac KC series.