7-1622796-0

Heilind Number:AMP7-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 162R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-0

Detailed Description

Experience precise resistance in your electronic circuits with the YR1 0.1% 162R Through Hole Resistor. Featuring a thin film element with a tolerance of 0.1%, this resistor offers reliable performance with a resistance of 162 Ω and a power rating of 0.25 W. Its axial leaded mount type and tinned copper termination ensure easy installation and efficient conductivity. Operating seamlessly in a wide temperature range from -65 to 155 °C, this component is designed for durability and stability in various applications. With a rated voltage of 250 V and a temperature coefficient of ±15 ppm/°C, it delivers consistent performance even in demanding environments. Trust in its quality construction and precise engineering for your electronic projects.