7-1622796-1

Heilind Number:AMP7-1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 165K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-1

Detailed Description

Enhance precision in your electronic applications with this YR1 0.1% 165K Axial Leaded resistor. Boasting a power rating of .25 W and a resistance value of 165 KΩ, this component ensures reliable performance even in extreme temperatures ranging from -65 to 155 °C. With a rated voltage of 250 V and a thin film element type, it offers exceptional stability and accuracy. The two tinned copper leads provide secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees minimal drift over time. Ideal for various through hole resistor applications, this component is a dependable choice for your electronic projects. Please note that this product is not RoHS compliant.