7-1622796-2

Heilind Number:AMP7-1622796-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-2
ECAD Model:
3D Model

Description:

YR1 0.1% 165R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-2

Detailed Description

Enhance your electronic projects with the YR1 0.1% 165R Through Hole Resistor. This high-quality component boasts a power rating of 0.25 W and a tolerance of just 0.1%, guaranteeing precise performance. With a resistance of 165 Ω and a rated voltage of 250 V, it is suitable for a wide range of applications. The thin film element and tinned copper leads ensure durability and reliability, even in extreme operating temperatures ranging from -65 to 155 °C. Featuring axial lead mounting, this resistor is easy to install and perfect for any project requiring accuracy and stability.