7-1622796-4

Heilind Number:AMP7-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 169R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-4

Detailed Description

Enhance circuit performance with our YR1 0.1% 169Ω axial leaded resistor. Designed for precision, this thin film resistor features a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable and accurate operation even in extreme conditions ranging from -65 to 155°C. With a power rating of 0.25W and a rated voltage of 250V, it is suitable for a variety of applications. The resistor is RoHS compliant and measures 6.3 x 2.3mm, making it easy to install with its tinned copper leads. Trust in its quality and performance for your through-hole resistor needs.