7-1622796-6

Heilind Number:AMP7-1622796-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-6
ECAD Model:
3D Model

Description:

YR1 0.1% 16K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-6

Detailed Description

Enhance precision in your electronic circuitry with our YR1 0.1% 16K9 through hole resistor. Designed with a thin film element, this resistor guarantees accuracy with a tolerance of 0.1%. Operating at temperatures ranging from -65 to 155 °C, it ensures reliable performance in varied environments. With a resistance of 16.9 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads facilitate easy installation. Rest assured of its quality, as it boasts a temperature coefficient of ±15 ppm/°C. Compliant with RoHS regulations, it is not only efficient but also environmentally friendly. Elevate your circuit design with this high-quality through hole resistor.