7-1622796-9

Heilind Number:AMP7-1622796-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1622796-9
ECAD Model:
3D Model

Description:

YR1 0.1% 178K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622796-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1622796-9

Detailed Description

Enhance the precision of your circuit with our YR1 0.1% thin film resistor. This high-quality component boasts a resistance of 178 KΩ and a power rating of 0.25 W, making it ideal for a wide range of applications. With tinned copper leads for secure termination, this axial-leaded resistor ensures reliable performance. Operating within a temperature range of -65 to 155 °C and rated for 250 V, it guarantees stability even in demanding environments. The ±15 ppm/°C temperature coefficient and 0.1% tolerance further contribute to its accuracy. Measuring 6.3 x 2.3 mm, it is compact yet powerful. Whether you're a professional in the field or a hobbyist, this RoHS-compliant resistor is a valuable addition to your toolkit.