| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1622824-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1622824-1 |
7-1622824-1
| Heilind Number: | AMP7-1622824-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1622824-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73N 1J R68 5% 5K RL Surface Mount Resistor. This compact 0603-sized component, with a power rating of 0.1 W, offers precise current sensing capabilities, making it ideal for a variety of electronic applications. Constructed with a thick film element and solder termination, it ensures reliable performance. With a resistance of 0.68 Ω and a tolerance of 5%, it provides accurate and stable operation. RoHS compliance underscores its environmental responsibility. Upgrade your design with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


