| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1622824-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | .82 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1622824-2 |
7-1622824-2
| Heilind Number: | AMP7-1622824-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1622824-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73N 1J R82 5% 5K RL surface mount resistor. This compact 0603-sized component, with a power rating of .1 W, boasts a low resistance of .82 Ω, making it ideal for efficient circuitry. Crafted with thick film technology and featuring a tolerance of 5%, it ensures precision in signal detection. With two solder terminations for seamless integration, this resistor offers reliability in various electronic applications. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuit designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


