7-1622825-0

Heilind Number:AMP7-1622825-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1622825-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 2B R27 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622825-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1622825-0

Detailed Description

Enhance your circuitry with the RL73K 2B R27 5% 5K RL, a high-performing 1206-sized current sensing resistor. This surface mount component, with a power rating of .25 W and a resistance of .27 Ω, ensures reliable operation in a compact 3.1 x 1.55 x .55 mm package. Featuring thick film technology and solder termination, it guarantees efficient energy dissipation and easy installation. With a tolerance of 5%, it provides accurate performance in diverse applications. This RoHS-compliant resistor, part of our Surface Mount Resistors range, is a must-have for your electronics projects.