7-1622825-8

Heilind Number:AMP7-1622825-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1622825-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 2B R10 2% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1622825-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:2%
Number of Terminations:2
SKU:AMP7-1622825-8

Detailed Description

Enhance current sensing efficiency with our RL73K 2B R10 2% 5K RL resistor, designed for precision performance in surface mount applications. This compact 1206-sized resistor boasts a power rating of .25 W, making it ideal for a range of electronic devices. With a low resistance of .1 Ω and a tight tolerance of 2%, it ensures accurate measurement of current flow. The solder termination type guarantees secure attachment to circuit boards, while the thick film element construction offers reliable operation. RoHS compliant and measuring just 3.1 x 1.55 x .55 mm, this resistor is both environmentally friendly and space-saving. Trust in our Surface Mount Resistors for high-quality components that deliver consistent results in your designs.