7-1623707-0

Heilind Number:AMP7-1623707-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1623707-0
ECAD Model:
3D Model

Description:

TRIMMABLE 1206 0/-10% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623707-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:22 KΩ
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:-10%
Number of Terminations:2
SKU:AMP7-1623707-0

Detailed Description

Enhance circuit performance with this trmmable 1206 resistor, featuring a resistance of 22KΩ with a tolerance of -10%. Designed for surface mount applications, it offers a power rating of .125 W and utilizes thick film technology for reliable functionality. With solder termination, it ensures secure connectivity, and its compact 3.1 x 1.55 x .55 mm dimensions make it suitable for various electronic devices. Ideal for general purpose use, this component guarantees precision and efficiency in your projects. (78 words)