| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623707-7 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1623707-7 |
7-1623707-7
| Heilind Number: | AMP7-1623707-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623707-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our TRIMMABLE 0805 resistor, offering a resistance of 200 KΩ with a tolerance of -10%. This compact surface-mount component features a power rating of .1 W, making it suitable for a wide range of applications. With its thick film element and solder termination, it ensures reliable performance in any setup. RoHS compliance further underscores its quality, making it a dependable choice for general-purpose resistor needs. Upgrade your electronics with this precision component, measuring 2 x 1.25 x .55 mm.

