| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623746-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .068 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP7-1623746-0 |
7-1623746-0
| Heilind Number: | AMP7-1623746-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623746-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER74 R068 5% AMM0 PK resistor, a reliable and high-performing component designed for through-hole mounting. With a power rating of 3W and a tolerance of 5%, this wirewound resistor offers precise resistance of 0.068Ω, making it ideal for various applications. Featuring tinned copper leads for easy installation, it ensures stable performance even in extreme temperatures ranging from -55 to 200°C. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Upgrade your electronics with this quality component, perfect for power and industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


