7-1623746-6

Heilind Number:AMP7-1623746-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1623746-6
ECAD Model:
3D Model

Description:

ER74 R12 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623746-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.12 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623746-6

Detailed Description

Enhance your circuitry with the ER74 R12 5% AMMO PK Through Hole Resistor, a high-performance component designed for durability and precision. With a power rating of 3W and a resistance of .12 Ω, this resistor is ideal for applications requiring reliable performance under extreme conditions, with an operating temperature range of -55 to 200°C. Featuring tinned copper leads and an axial leaded mount type, installation is convenient and secure. The wirewound element construction ensures stable and accurate resistance values, with a tolerance of 5% and temperature coefficient of ±200 ppm/°C. RoHS compliant and rated for 100V, this resistor is an essential choice for demanding electronic projects.