7-1623746-7

Heilind Number:AMP7-1623746-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1623746-7
ECAD Model:
3D Model

Description:

ER74 R13 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623746-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.13 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623746-7

Detailed Description

Enhance your electronic projects with the ER74 R13 5% AMMO PK Wirewound Resistor. Designed for reliable performance, this resistor features a power rating of 3 W and a resistance of .13 Ω, making it suitable for a variety of applications. With tinned copper leads for easy installation, it ensures efficient conductivity. Its compact dimensions of 13.5 x 6 mm and axial leaded mount type offer versatility in placement. Operating across a wide temperature range of -55 to 200 °C and rated for 100 V, it guarantees durability and stability. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, it provides accurate and consistent results. Whether you're a hobbyist or a professional, this through hole resistor is a valuable addition to your toolkit.