7-1623746-9

Heilind Number:AMP7-1623746-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1623746-9
ECAD Model:
3D Model

Description:

ER74 R18 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623746-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.18 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623746-9

Detailed Description

Experience exceptional performance with our ER74 R18 5% AMMO PK through hole resistor. Designed for precision and durability, this axial leaded resistor offers a power rating of 3 W and a resistance of .18 Ω, making it suitable for a wide range of applications. With a rated voltage of 100 V and an operating temperature range of -55 to 200 °C, it ensures reliable operation even in harsh environments. The tinned copper leads provide secure connectivity, while the wirewound element type and 5% tolerance guarantee accuracy in signal processing. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your projects, this resistor is an essential choice. Rest assured, it meets all necessary standards for quality and performance.