7-1623772-0

Heilind Number:AMP7-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1623772-0
ECAD Model:
3D Model

Description:

C7 R24 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.24 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623772-0

Detailed Description

Upgrade your electronic components with this high-performance through-hole resistor. With a power rating of 7W and a resistance of .24 Ω, it's ideal for demanding applications. The axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Measuring 22 x 8.5 mm, this resistor is compact yet powerful, suitable for a range of projects. Its wirewound element type and 5% tolerance guarantee precision in operation. With a rated voltage of 350V and a temperature coefficient of ±200 ppm/°C, it offers stable performance even in challenging environments. Non-RoHS compliant.