7-1623772-2

Heilind Number:AMP7-1623772-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1623772-2
ECAD Model:
3D Model

Description:

C7 R27 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623772-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.27 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623772-2

Detailed Description

Enhance your circuitry with this robust and reliable axial leaded resistor, designed for high power applications. With a power rating of 7W and a resistance of 0.27 ohms, it ensures efficient performance and durability. The tinned copper leads provide secure termination, while the wirewound element guarantees precise resistance values with a tolerance of 5%. Operating at a rated voltage of 350V, it is suitable for a wide range of electronic setups. Measuring 22 x 8.5mm, it offers easy integration into your design. Plus, with a temperature coefficient of ±200 ppm/°C, it maintains stability even in varying environmental conditions. Upgrade your project with this high-quality through-hole resistor, a must-have for any electronic enthusiast.