7-1623772-3

Heilind Number:AMP7-1623772-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1623772-3
ECAD Model:
3D Model

Description:

C7 R33 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623772-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623772-3

Detailed Description

Enhance your electronic circuitry with this high-performance C7 R33 5% AMMO PK resistor. With a power rating of 7W and a resistance of .33 Ω, it ensures reliable operation even under demanding conditions. Featuring axial leaded mounting and tinned copper termination, installation is a breeze. Measuring at 22 x 8.5mm, it's compact yet powerful. The wirewound element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Rated for 350V, it's suitable for a wide range of applications. While not RoHS compliant, its exceptional quality and performance make it a valuable asset in any project. Welcome to the next level of electronic design with this through-hole resistor.