7-1623772-5

Heilind Number:AMP7-1623772-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1623772-5
ECAD Model:
3D Model

Description:

C7 R47 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623772-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP7-1623772-5

Detailed Description

Enhance circuit performance with this 7W axial leaded resistor, designed for durability and reliability in various applications. With a resistance of .47Ω and a tolerance of 5%, it ensures precise and consistent performance. The wirewound element and tinned copper leads guarantee efficient power dissipation and secure connectivity. Operating at a rated voltage of 350V, this resistor is suitable for high-power circuits. Its compact dimensions of 22 x 8.5mm make it easy to integrate, and the ±200 ppm/°C temperature coefficient provides stability across different operating conditions. Whether used in industrial machinery or electronic devices, this resistor is a dependable choice for achieving optimal performance. Please note that it is not RoHS compliant.