7-1623795-1

Heilind Number:AMP7-1623795-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1623795-1
ECAD Model:
3D Model

Description:

SQP10 82R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623795-1
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP7-1623795-1

Detailed Description

Enhance your circuitry with the SQP10 82R 5% Wirewound Resistor. Designed for durability and high performance, this axial-leaded resistor boasts a power rating of 10W and a resistance of 82 ohms, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures a secure connection. Operating efficiently in temperatures ranging from -55 to 250°C and with a rated voltage of 750V, it guarantees reliability even in demanding environments. Measuring 48 x 10 x 9mm, it's compact yet powerful, offering space-saving solutions. Its ±300 ppm/°C temperature coefficient and 5% tolerance level ensure accurate and stable operation. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects. Please note that it's not RoHS compliant. Elevate your designs with the SQP10 82R Wirewound Resistor.