| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623795-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 15 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 1000 V |
| Dimensions: | 48 x 12.5 x 11.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP7-1623795-3 |
7-1623795-3
| Heilind Number: | AMP7-1623795-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623795-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQP15 Wirewound Resistor, a reliable component with a power rating of 15W and a resistance of 33Ω. Designed for durability, this axial-leaded resistor features tinned copper leads for secure termination and operates efficiently in a wide temperature range from -55 to 250°C. With a high voltage rating of 1000V and a tolerance of 5%, it ensures stable performance in demanding applications. The wirewound element, with a temperature coefficient of ±300 ppm/°C, delivers precision and accuracy. Ideal for through-hole mounting, this resistor is a dependable choice for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


