7-1623795-4

Heilind Number:AMP7-1623795-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1623795-4
ECAD Model:
3D Model

Description:

SQP10 150R 10% Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623795-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP7-1623795-4

Detailed Description

Enhance your circuitry with the SQP10 150R 10% Wirewound Resistor, a high-performance component designed for durability and precision. With a power rating of 10 W and a resistance of 150 Ω, this axial leaded resistor ensures reliable operation in a wide range of applications. Featuring tinned copper leads for secure termination, it can handle a rated voltage of 750 V with ease. Its compact dimensions of 48 x 10 x 9 mm make it suitable for space-constrained setups. The ±300 ppm/°C temperature coefficient and operating temperature range of -55 to 250 °C guarantee stable performance even in demanding environments. Ideal for use in various electronic systems, this resistor is a versatile and essential component for any project.