7-1623927-1

Heilind Number:AMP7-1623927-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1623927-1
ECAD Model:
3D Model

Description:

CFR16 5% 2R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623927-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623927-1

Detailed Description

Enhance circuit performance with our CFR16 5% 2R7 resistor, meticulously designed for optimal functionality. Featuring axial lead mount type and tinned copper termination, it ensures secure installation and reliable conductivity. With a power rating of .25 W, this resistor can effectively handle voltage fluctuations, offering stability in diverse applications. Its thin film element type, crafted from carbon film material, guarantees durability and precise resistance control. Operating seamlessly in temperatures ranging from -55 to 155 °C, it proves to be a versatile component for various environments. With a resistance value of 2.7 Ω and a tolerance of 5%, this resistor delivers accurate performance, essential for intricate electronic systems. Boasting compliance with RoHS standards, it aligns with environmental regulations, making it a sustainable choice for your projects. Upgrade your setups with this essential through-hole resistor, a dependable solution for your engineering needs.