7-1623930-1

Heilind Number:AMP7-1623930-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1623930-1
ECAD Model:
3D Model

Description:

CFR25 5% 2M2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623930-1
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:2.2 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623930-1

Detailed Description

Enhance circuit performance with our CFR25 5% 2M2 through-hole resistor, designed for precision applications. With a power rating of 0.33 W and a resistance of 2.2 MΩ, this component ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. The axial leaded mount type and tinned copper leads offer easy installation, while the thin film element guarantees accuracy with a tolerance of 5%. Operating at a rated voltage of 250 V, this resistor is ideal for use in various electronic systems. Crafted from durable carbon film, it boasts a temperature coefficient of -1200 to 0 ppm/°C for consistent performance. Although not RoHS compliant, this resistor is a dependable choice for your circuitry needs.