| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623930-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623930-2 |
7-1623930-2
| Heilind Number: | AMP7-1623930-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623930-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with this CFR25 5% 2M7 through-hole resistor. With a power rating of 0.33 W and a resistance of 2.7 MΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The axial-leaded design with tinned copper leads offers easy installation, while the thin film element guarantees precision and durability. RoHS compliant and rated for 250 V, this resistor is ideal for various electronic applications. Upgrade your setup with this high-quality component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


