7-1623931-0

Heilind Number:AMP7-1623931-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1623931-0
ECAD Model:
3D Model

Description:

CFR25 5% 750K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623931-0
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623931-0

Detailed Description

Easily enhance your electronic projects with this high-quality CFR25 resistor. With a 5% tolerance and a resistance of 750KΩ, it's perfect for precise circuitry. The axial leaded mount type and tinned copper leads ensure easy installation, while the thin film element guarantees reliable performance. Operating in a wide temperature range from -55 to 155°C, and with a rated voltage of 250V, this resistor is suitable for various applications. Its compact dimensions of 6.8 x 2.5 mm make it space-efficient, and the carbon film element material offers durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection.