| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623931-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623931-4 |
7-1623931-4
| Heilind Number: | AMP7-1623931-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623931-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this durable through-hole resistor, featuring a 75 Ω resistance and a power rating of 0.33 W. Crafted with a thin film element, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a tolerance of 5% and a voltage rating of 250 V, this resistor guarantees precision and stability in electronic applications. Its axial leaded mount type and tinned copper leads offer easy installation, while its carbon film element material and compliance with RoHS standards prioritize environmental responsibility. Ideal for various projects requiring high-quality resistance components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


