7-1623931-6

Heilind Number:AMP7-1623931-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1623931-6
ECAD Model:
3D Model

Description:

CFR25 5% 820K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623931-6
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:820 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623931-6

Detailed Description

Enhance circuit performance with our CFR25 5% 820K Through Hole Resistor. This axial leaded component boasts a power rating of 0.33W, making it ideal for a variety of applications. With tinned copper leads for efficient connectivity, it offers a resistance of 820 KΩ and a rated voltage of 250V, ensuring reliable operation. The thin film element and 5% tolerance guarantee precision, while the wide operating temperature range of -55 to 155 °C accommodates diverse environments. Measuring 6.8 x 2.5 mm, this resistor is compact yet powerful, making it a valuable addition to your electronic projects. Crafted from high-quality materials, it delivers consistent performance and durability. Trust in this RoHS-compliant component for your through hole resistor needs.