| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623931-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 820 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623931-7 |
7-1623931-7
| Heilind Number: | AMP7-1623931-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623931-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR25 5% 820R Resistor, offering a power rating of .33 W for reliable performance. With axial lead mounting, this resistor is easy to install, featuring tinned copper leads for efficient connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 250 V, it's suitable for diverse applications. The thin film element, made of carbon film, ensures precision and durability, while the 5% tolerance guarantees accurate resistance levels. RoHS compliant and measuring 6.8 x 2.5 mm, it's a top choice for through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


