| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623931-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623931-9 |
7-1623931-9
| Heilind Number: | AMP7-1623931-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623931-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 through-hole resistor. With a 5% tolerance and 82Ω resistance, it ensures precise and reliable operation in a wide temperature range from -55 to 155°C. This axial-leaded resistor, featuring a thin film element, guarantees efficient power dissipation at 0.33W and a rated voltage of 250V. Constructed with durable materials and tinned copper leads, it offers robust connectivity and longevity. Whether for industrial applications or DIY projects, this resistor is an essential component for maintaining signal integrity and stability in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


