| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623932-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623932-1 |
7-1623932-1
| Heilind Number: | AMP7-1623932-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623932-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% 2K0 resistor, designed for reliable performance in a variety of applications. With a power rating of .5W and a rated voltage of 350V, this axial leaded resistor features tinned copper leads for secure termination. Its thin film element and carbon film material ensure durability and precision, while its 2KΩ resistance and 5% tolerance provide accuracy in signal control. Operating seamlessly in temperatures ranging from -55 to 155 °C, this component is essential for maintaining stability in electronic systems. Upgrade your setup with this high-quality through-hole resistor, a vital asset in the realm of passives.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


