7-1623932-2

Heilind Number:AMP7-1623932-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1623932-2
ECAD Model:
3D Model

Description:

CFR50 5% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623932-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623932-2

Detailed Description

Enhance your electronic projects with the CFR50 5% 2K2 resistor. This axial-leaded component boasts a power rating of 0.5 W, making it suitable for a variety of applications. With tinned copper leads for easy connectivity, it offers a resistance of 2.2 KΩ and a rated voltage of 350 V. Operating efficiently in temperatures ranging from -55 to 155 °C, this thin film resistor ensures reliable performance. Its 5% tolerance and low temperature coefficient further guarantee accuracy in your circuit designs. Crafted with carbon film element material, it complies with RoHS regulations, making it a sustainable choice for your Through Hole Resistors needs. Upgrade your projects with this high-quality component.