7-1623932-3

Heilind Number:AMP7-1623932-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1623932-3
ECAD Model:
3D Model

Description:

CFR50 5% 2K4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623932-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623932-3

Detailed Description

Enhance your circuitry with the CFR50 5% 2K4 Axial Leaded Resistor, a durable and efficient component designed for optimal performance. With a power rating of 0.5 W and a resistance of 2.4 KΩ, this resistor is suitable for a wide range of applications. Its thin film element type and tinned copper leads ensure reliable conductivity, while its compact 9 x 3 mm dimensions make it easy to integrate into your projects. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is both versatile and robust. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your electronic assemblies with this high-quality through-hole resistor for consistent and precise results.