7-1623932-9

Heilind Number:AMP7-1623932-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1623932-9
ECAD Model:
3D Model

Description:

CFR50 5% 2R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1623932-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP7-1623932-9

Detailed Description

Enhance your electronic projects with the CFR50 5% 2R7 resistor, crafted for reliable performance. This axial leaded resistor boasts a power rating of .5 W and a resistance of 2.7 Ω, making it ideal for various applications. With tinned copper leads for easy installation, it ensures seamless connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor offers stability and durability. Its compact 9 x 3 mm dimensions and thin film element type make it suitable for space-constrained designs. With a 5% tolerance and a temperature coefficient of 350 ppm/°C, it guarantees accurate and consistent performance. Crafted from high-quality carbon film, this RoHS-compliant resistor is a dependable choice for your through-hole resistor needs. Explore its potential in enhancing your circuit designs for optimal functionality.