| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1623933-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP7-1623933-4 |
7-1623933-4
| Heilind Number: | AMP7-1623933-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1623933-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 5% 8M2 Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 8.2 MΩ, it ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Constructed with a thin film element and tinned copper leads, this resistor guarantees durability and efficient conductivity. Measuring 9 x 3mm, it is compact yet powerful, suitable for various electronic applications. Compliance with RoHS standards further underscores its quality and environmental responsibility. Trust in our Through Hole Resistor for optimal performance in your projects.

