| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-1 |
7-1625867-1
| Heilind Number: | AMP7-1625867-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 0.166W 34R precision resistor. Featuring a slim 0603 size code, it boasts a power rating of .166 W and a low tolerance of .1%. With a resistance of 34 Ω and a rated voltage of 100 V, it ensures reliable performance in various applications. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it compact and efficient. This thin film resistor is RoHS compliant, aligning with environmental standards and ideal for modern electronics. With two solder terminations, it offers easy integration and is a crucial component for achieving accurate and stable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


