| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-2 |
7-1625867-2
| Heilind Number: | AMP7-1625867-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. Designed for high performance, it offers a resistance of 34.8 Ω with a tolerance of 0.1%. Operating at a power rating of 0.166 W and a rated voltage of 100 V, this chip resistor is ideal for various applications. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM and RoHS compliance, it ensures reliability and environmental responsibility. Upgrade your circuitry with this quality component.

